
ENC5A000 | |
|---|---|
DigiKey Part Number | RLC220-ND |
Manufacturer | |
Manufacturer Product Number | ENC5A000 |
Description | ENCLOSURE PAX NEMA 4 IP65 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Rectangular, Steel, NEMA 4, IP65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | PAX Series | |
Specifications | Chassis Mount, Rectangular, Steel, NEMA 4, IP65 | |
Includes | Bracket, Gasket, Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,81000 € | 248,81 € |
| 10 | 225,28800 € | 2.252,88 € |
| 25 | 216,55400 € | 5.413,85 € |
| Unit Price without VAT: | 248,81000 € |
|---|---|
| Unit Price with VAT: | 296,08390 € |






