
ENC10000 | |
|---|---|
DigiKey Part Number | ENC10000-ND |
Manufacturer | |
Manufacturer Product Number | ENC10000 |
Description | ENCLOSURE PANEL METERS NEMA 1 |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Rectangular, Steel, NEMA 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Enclosure | |
For Use With/Related Products | Panel Meters | |
Specifications | Chassis Mount, Rectangular, Steel, NEMA 1 | |
Includes | Gasket, Hardware |

