
EB-PS-AC48-75 | |
|---|---|
DigiKey Part Number | EB-PS-AC48-75-ND |
Manufacturer | |
Manufacturer Product Number | EB-PS-AC48-75 |
Description | AC/DC DIN RAIL SUPPLY 48V 75W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1.6A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 75W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.90" L x 2.60" W x 4.90" H (100.0mm x 66.0mm x 125.0mm) | |
Approval Agency | CE, CSA, cULus, cURus, TUVgs | |
Minimum Load Required | - |



