Similar

EB-PS-4824-13 | |
|---|---|
DigiKey Part Number | EB-PS-4824-13-ND |
Manufacturer | |
Manufacturer Product Number | EB-PS-4824-13 |
Description | DC/DC DIN RAIL SUPPLY 24V 12W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 540mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 45V | |
DC Voltage - Input (Max) | 56V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 540mA | |
Power (Watts) | 12W | |
Applications | - | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 75°C | |
Size / Dimension | 3.26" L x 1.00" W x 4.20" H (82.8mm x 25.4mm x 106.7mm) | |
Approval Agency | CE, cULus, GOST |



