
EB-CC-CAT5-M4 | |
|---|---|
DigiKey Part Number | RLC552-ND |
Manufacturer | |
Manufacturer Product Number | EB-CC-CAT5-M4 |
Description | FI IP67 RJ45 CON, 1=4PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,41000 € | 287,41 € |
| 10 | 254,94000 € | 2.549,40 € |
| 25 | 243,72640 € | 6.093,16 € |
| Unit Price without VAT: | 287,41000 € |
|---|---|
| Unit Price with VAT: | 342,01790 € |

