DT90000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: 211,34000 €
Datasheet

Similar


Red Lion Controls
In Stock: 5
Unit Price: 196,30000 €
Datasheet
Image for DT90000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT90000

DigiKey Part Number
DT90000-ND
Manufacturer
Manufacturer Product Number
DT90000
Description
TACHOMETER LCD 5 CHAR 3V PNL MT
Customer Reference
Detailed Description
Tachometer Battery, 3VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Red Lion Controls
Voltage - Supply
Battery, 3VDC
Series
Reset
Non-Resettable
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Type
Tachometer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Number of Characters Per Row
5
Ingress Protection
IP66 - Dust Tight, Water Resistant
Display Type
LCD - Black Characters
Operating Temperature
0°C ~ 75°C
Display Characters - Height
0.459" (11.68mm)
Weight
0.207 lb (93.89 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUB5B000Red Lion Controls0RLC122-ND211,34000 €Similar
CUB5R000Red Lion Controls5RLC121-ND196,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes