DT800010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 128,71000 €
Datasheet
Tachometer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT800010

DigiKey Part Number
RLC313-ND
Manufacturer
Manufacturer Product Number
DT800010
Description
TACHOMETER LCD 5 CHAR 3.6V PNL
Customer Reference
Detailed Description
Tachometer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Tachometer
Operating Mode
Up
Count Rate
-
Time Format
-
Number of Characters Per Row
5
Display Type
LCD - Green Characters, Backlight
Display Characters - Height
0.600" (15.20mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
Battery, 3.6VDC, 6 ~ 28VDC (Backlight)
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes