DSPGT001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.249,82000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.579,46000 €
Datasheet
Data Storage Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPGT001

DigiKey Part Number
DSPGT001-ND
Manufacturer
Manufacturer Product Number
DSPGT001
Description
DATA STORAGE MODULE 24V
Customer Reference
Detailed Description
Data Storage Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Data Storage Module
For Use With/Related Products
DSP Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
RJ12, RJ45, Screw Terminal, USB
Features
Option Cards Available
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, cULus, UL
Weight
0.944 lb (428.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes