DSPGT000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.249,82000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.579,46000 €
Datasheet
Data Storage Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPGT000

DigiKey Part Number
DSPGT000-ND
Manufacturer
Manufacturer Product Number
DSPGT000
Description
DATA STORAGE MODULE 24V
Customer Reference
Detailed Description
Data Storage Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Red Lion Controls
Mounting Type
DIN Rail
Series
Termination Style
RJ12, RJ45, Screw Terminal, USB
Packaging
Box
Features
Option Cards Available
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Type
Data Storage Module
Approval Agency
CE, cULus, UL
For Use With/Related Products
DSP Series
Weight
0.944 lb (428.19 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DA30D0F000000000Red Lion Controls068-DA30D0F000000000-ND1.249,82000 €MFR Recommended
DA50A0BNN0000030Red Lion Controls068-DA50A0BNN0000030-ND1.579,46000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes