
DP5T0010 | |
|---|---|
DigiKey Part Number | RLC312-ND |
Manufacturer | |
Manufacturer Product Number | DP5T0010 |
Description | TEMP METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 24VAC, 11 ~ 36VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Meter | Termination Style Screw Terminal |
Measuring Type RTD, Thermocouple | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range -200°C ~ 2315°C, -10 ~ 65mVDC, 0 ~ 400Ohms | Operating Temperature 0°C ~ 50°C |
Display Type LED - Red Characters | Weight 0.441 lb (200.03 g) |
Number of Characters Per Row 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXT0010 | Red Lion Controls | 0 | RLC398-ND | 460,55000 € | Similar |


