
DLCN1011 | |
|---|---|
DigiKey Part Number | DLCN1011-ND |
Manufacturer | |
Manufacturer Product Number | DLCN1011 |
Description | CONTROL TEMP/PROC 24V/18-36V |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 24VAC, 18 ~ 36VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | |
Input Range | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC, -5 ~ 56mV | |
Output Type | Analog (3), Solid State (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (DeviceNet, Modbus) | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 24VAC, 18 ~ 36VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Excitation Supply | |
Operating Temperature | -20°C ~ 65°C | |
Weight | 0.657 lb (298.01 g) |

