Similar

CUB7P200 | |
|---|---|
DigiKey Part Number | RLC299-ND |
Manufacturer | |
Manufacturer Product Number | CUB7P200 |
Description | COUNTER LCD 8 CHAR 3V PANEL MT |
Customer Reference | |
Detailed Description | Totalizer Battery, 3VDC Panel Mount |
Datasheet | Datasheet |
Category | Input Type Voltage |
Manufacturer Red Lion Controls | Voltage - Supply Battery, 3VDC |
Series | Reset External, Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 10kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 8 | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters | Weight 0.126 lb (57.15 g) |
Display Characters - Height 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H7EC-NFV-B | Omron Automation and Safety | 73 | Z867-ND | 125,96000 € | Similar |




