CUB7P000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 2
Unit Price: 133,77000 €
Datasheet
Totalizer Battery, 3VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB7P000

DigiKey Part Number
RLC293-ND
Manufacturer
Manufacturer Product Number
CUB7P000
Description
COUNTER LCD 8 CHAR 3V PANEL MT
Customer Reference
Detailed Description
Totalizer Battery, 3VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Totalizer
Operating Mode
Up
Count Rate
30Hz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.350" (8.90mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
Battery, 3VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes