CUB7CVR0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 6
Unit Price: 134,00000 €
Datasheet
Totalizer Battery, 3.6VDC, 6 ~ 26VDC (Backlight) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB7CVR0

DigiKey Part Number
RLC140-ND
Manufacturer
Manufacturer Product Number
CUB7CVR0
Description
COUNTER LCD 8 CHAR 3.6V PANEL MT
Customer Reference
Detailed Description
Totalizer Battery, 3.6VDC, 6 ~ 26VDC (Backlight) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Totalizer
Operating Mode
Up
Count Rate
30Hz, 50Hz, 5kHz, 10kHz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Red Characters, Backlight
Display Characters - Height
0.350" (8.90mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
Battery, 3.6VDC, 6 ~ 26VDC (Backlight)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.126 lb (57.15 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes