
CUB70010 | |
|---|---|
DigiKey Part Number | RLC701-ND |
Manufacturer | |
Manufacturer Product Number | CUB70010 |
Description | COUNTER LCD 8 CHAR 3.6V PANEL MT |
Customer Reference | |
Detailed Description | Totalizer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Part Status | Obsolete | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 30Hz, 10kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Green Characters, Backlight | |
Display Characters - Height | 0.350" (8.90mm) | |
Input Type | No Voltage, Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.126 lb (57.15 g) |



