
CUB4TC00 | |
|---|---|
DigiKey Part Number | CUB4TC00-ND |
Manufacturer | |
Manufacturer Product Number | CUB4TC00 |
Description | TEMP METER LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Part Status | Obsolete | |
Type | Temperature Meter | |
Measuring Type | Thermocouple | |
Measuring Range | -200°C ~ 1820°C | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.480" (12.20mm) | |
Output Type | - | |
Voltage - Supply | 9 ~ 26VDC | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.206 lb (93.44 g) | |
Base Product Number |

