
CUB3T310 | |
|---|---|
DigiKey Part Number | RLC3TR-31-ND |
Manufacturer | |
Manufacturer Product Number | CUB3T310 |
Description | COUNTER LCD 6 CHAR PANEL MOUNT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.200" (5.10mm) |
Manufacturer Red Lion Controls | Input Type No Voltage |
Series | Voltage - Supply None Required (Battery Included) |
Packaging Bulk | Reset External |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 50.00mm x 25.00mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Wire Leads |
Time Format 99999.9hrs | Operating Temperature -25°C ~ 75°C |
Number of Characters Per Row 6 | Weight 0.125 lb (56.7 g) |
Display Type LCD - Black Characters |




