Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB3T300

DigiKey Part Number
RLC3TR-30-ND
Manufacturer
Manufacturer Product Number
CUB3T300
Description
COUNTER LCD 6 CHAR PANEL MOUNT
Customer Reference
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
999999hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.200" (5.10mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
External
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-25°C ~ 75°C
Weight
0.125 lb (56.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.