
CTR05000 | |
|---|---|
DigiKey Part Number | CTR05000-ND |
Manufacturer | |
Manufacturer Product Number | CTR05000 |
Description | CURRENT SENSOR XFMR 10A,20,50A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A, 20, 50A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 10Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.8% | |
Voltage - Supply | 24V | |
Response Time | 600ms | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,54000 € | 537,54 € |
| Unit Price without VAT: | 537,54000 € |
|---|---|
| Unit Price with VAT: | 639,67260 € |

