Current Sensor 10A, 20, 50A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0501F

DigiKey Part Number
CTL0501F-ND
Manufacturer
Manufacturer Product Number
CTL0501F
Description
CURRENT SENSOR XFMR 10A,20,50A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 10A, 20, 50A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
50Hz ~ 60Hz
Mfr
Accuracy
±1%
Series
Voltage - Supply
Self Powered
Packaging
Bulk
Response Time
100ms
Part Status
Active
Operating Temperature
-20°C ~ 50°C
For Measuring
AC
Polarization
Bidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module, Single Pass Through
Number of Channels
1
Base Product Number
Output
Ratiometric, 0V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1253,70000 €253,70 €
Manufacturers Standard Package
Unit Price without VAT:253,70000 €
Unit Price with VAT:301,90300 €