Current Sensor 2A, 5A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0052S

DigiKey Part Number
CTL0052S-ND
Manufacturer
Manufacturer Product Number
CTL0052S
Description
CURRENT SENSOR XFMR 2A,5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 2A, 5A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
20Hz ~ 100Hz
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
24V
Packaging
Bulk
Response Time
300ms
Part Status
Active
Current - Supply (Max)
40mA
For Measuring
AC
Operating Temperature
-20°C ~ 50°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Output
Ratiometric, 4mA ~ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1478,59000 €478,59 €
Manufacturers Standard Package
Unit Price without VAT:478,59000 €
Unit Price with VAT:569,52210 €