MFR Recommended

CSTC8ISO | |
|---|---|
DigiKey Part Number | CSTC8ISO-ND |
Manufacturer | |
Manufacturer Product Number | CSTC8ISO |
Description | TEMP CTRL MOD 8 ANALOG |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Control Module | |
For Use With/Related Products | CSMSTR Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Type B, C, E, J, K, N, R, S, T | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |


