MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

CSPID2R0 | |
|---|---|
DigiKey Part Number | CSPID2R0-ND |
Manufacturer | |
Manufacturer Product Number | CSPID2R0 |
Description | PROCESS CTRL MOD 2 ANALOG 4 REL |
Customer Reference | |
Detailed Description | Process Control Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process Control Module | |
For Use With/Related Products | CSMSTR Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | 4 - Relay | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Weight | 0.438 lb (198.67 g) | |
Base Product Number |


