MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

CSPID1R0 | |
|---|---|
DigiKey Part Number | CSPID1R0-ND |
Manufacturer | |
Manufacturer Product Number | CSPID1R0 |
Description | PROCESS CTRL MOD 1 ANALOG 2 REL |
Customer Reference | |
Detailed Description | Process Control Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 2 - Relay |
Manufacturer Red Lion Controls | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Approval Agency CSA, UL |
Type Process Control Module | Weight 0.438 lb (198.67 g) |
For Use With/Related Products CSMSTR Series | Base Product Number |
Number of Inputs and Type 1 - Analog |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAM00PDP1RA00000 | Red Lion Controls | 0 | 68-DAM00PDP1RA00000-ND | 599,65000 € | MFR Recommended |
| DAM00PDP1SA00000 | Red Lion Controls | 0 | 68-DAM00PDP1SA00000-ND | 549,09000 € | MFR Recommended |
| DAM00PDP2R000000 | Red Lion Controls | 0 | 68-DAM00PDP2R000000-ND | 674,23000 € | MFR Recommended |
| DAM00PDP2S000000 | Red Lion Controls | 0 | 68-DAM00PDP2S000000-ND | 679,45000 € | MFR Recommended |
| DAM00PDP2SM00000 | Red Lion Controls | 0 | 68-DAM00PDP2SM00000-ND | 735,70000 € | MFR Recommended |


