MFR Recommended
MFR Recommended

CSMSTRLE | |
|---|---|
DigiKey Part Number | CSMSTRLE-ND |
Manufacturer | |
Manufacturer Product Number | CSMSTRLE |
Description | CONTROL LOGIC MASTER MULT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Communications Ethernet, RS-232, RS-422/485, USB |
Manufacturer Red Lion Controls | Mounting Type DIN Rail |
Series | Features Battery Backup |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Software Crimson 2.0 |
Expandable 16 Modules Max | Approval Agency CSA, cULus, UL |
Voltage - Supply 24VDC | Weight 1 lb (453.59 g) |
Display Type No Display | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA70A0FNNNNNN020 | Red Lion Controls | 0 | 68-DA70A0FNNNNNN020-ND | 1.943,06000 € | MFR Recommended |
| DA70A0GNNNNNN020 | Red Lion Controls | 0 | 68-DA70A0GNNNNNN020-ND | 1.716,25000 € | MFR Recommended |





