
CONN-M12-XCODE-STR-4 | |
|---|---|
DigiKey Part Number | CONN-M12-XCODE-STR-4-ND |
Manufacturer | |
Manufacturer Product Number | CONN-M12-XCODE-STR-4 |
Description | M12 STRAIGHT DATA CONN 8-PIN PAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | - | |
Number of Ports | - | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,58000 € | 325,58 € |
| Unit Price without VAT: | 325,58000 € |
|---|---|
| Unit Price with VAT: | 387,44020 € |

