
CBLUSB7K | |
|---|---|
DigiKey Part Number | RLC567-ND |
Manufacturer | |
Manufacturer Product Number | CBLUSB7K |
Description | USB CONV + CBLPRO7K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Red Lion Kadet Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | - | |
Number of Positions | - | |
Length | - | |
For Use With/Related Products | Red Lion Kadet Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,79000 € | 220,79 € |
| 10 | 187,69400 € | 1.876,94 € |
| 25 | 175,96000 € | 4.399,00 € |
| 50 | 175,56240 € | 8.778,12 € |
| Unit Price without VAT: | 220,79000 € |
|---|---|
| Unit Price with VAT: | 262,74010 € |

