
CAT5E-XM12-RJ45-75 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-RJ45-75-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-RJ45-75 |
Description | CBL ASSY CIRC 8P M TO RJ45 75' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 75.00' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 75.00' (22.86m) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,47000 € | 180,47 € |
| Unit Price without VAT: | 180,47000 € |
|---|---|
| Unit Price with VAT: | 214,75930 € |

