
CAT5E-XM12-RJ45-300 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-RJ45-300-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-RJ45-300 |
Description | CBL ASSY CIRC 8P M TO RJ45 300' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 300.00' (91.44m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Red Lion Controls | Length 300.00' (91.44m) |
Series | Shielding Shielded |
Packaging Bulk | Usage Cat5e |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,68000 € | 412,68 € |
| Unit Price without VAT: | 412,68000 € |
|---|---|
| Unit Price with VAT: | 491,08920 € |

