
CAT5E-XAM12-RJ45-11 | |
|---|---|
DigiKey Part Number | CAT5E-XAM12-RJ45-11-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XAM12-RJ45-11 |
Description | CBL ASSY CIRC 8P M TO RJ45 11' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 11.00' (3.35m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male, Right Angle to RJ45, 8p8c |
Manufacturer Red Lion Controls | Length 11.00' (3.35m) |
Series | Shielding Shielded |
Packaging Bulk | Usage Cat5e |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,89000 € | 117,89 € |
| Unit Price without VAT: | 117,89000 € |
|---|---|
| Unit Price with VAT: | 140,28910 € |

