
CAT5E-XAM12-RJ45-1 | |
|---|---|
DigiKey Part Number | CAT5E-XAM12-RJ45-1-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XAM12-RJ45-1 |
Description | CBL ASSY CIRC 8P M TO RJ45 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male, Right Angle to RJ45, 8p8c |
Manufacturer Red Lion Controls | Length 1.00' (304.8mm) |
Series | Shielding Shielded |
Packaging Bulk | Usage Cat5e |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,82000 € | 108,82 € |
| Unit Price without VAT: | 108,82000 € |
|---|---|
| Unit Price with VAT: | 129,49580 € |

