
C48TD112 | |
|---|---|
DigiKey Part Number | C48TD112-ND |
Manufacturer | |
Manufacturer Product Number | C48TD112 |
Description | RELAY TIME DELAY 999.9HR 5A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.001 Sec ~ 999.9 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC, 18 ~ 36VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,01000 € | 391,01 € |
| 10 | 349,94900 € | 3.499,49 € |
| 25 | 339,02320 € | 8.475,58 € |
| Unit Price without VAT: | 391,01000 € |
|---|---|
| Unit Price with VAT: | 465,30190 € |

