
C48CS114 | |
|---|---|
DigiKey Part Number | C48CS114-ND |
Manufacturer | |
Manufacturer Product Number | C48CS114 |
Description | COUNTER LCD 6 CHAR 24V PANEL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Preset Counter 24VAC, 18 ~ 36VDC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage, Voltage |
Manufacturer Red Lion Controls | Output Type Relay, Solid State |
Series | Voltage - Supply 24VAC, 18 ~ 36VDC |
Packaging Box | Reset External, Front Panel, Programmable |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Preset Counter | Mounting Type Panel Mount |
Operating Mode Up, Down, Quadrature | Termination Style Screw Terminal |
Count Rate Multiple | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Dual Color Characters, Backlight | Weight 0.375 lb (170.1 g) |
Display Characters - Height 0.300" (7.62mm), 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,52000 € | 351,52 € |
| Unit Price without VAT: | 351,52000 € |
|---|---|
| Unit Price with VAT: | 418,30880 € |



