C48CD007 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 391,61000 €
Datasheet
Preset Counter 85 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C48CD007

DigiKey Part Number
C48CD007-ND
Manufacturer
Manufacturer Product Number
C48CD007
Description
COUNTER LCD 6 CHAR 85-250V PANEL
Customer Reference
Detailed Description
Preset Counter 85 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage, Voltage
Manufacturer
Red Lion Controls
Output Type
Relay (2)
Series
Voltage - Supply
85 ~ 250VAC
Packaging
Box
Reset
External, Front Panel, Programmable
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Preset Counter
Mounting Type
Panel Mount
Operating Mode
Up, Down, Quadrature
Termination Style
Screw Terminal
Count Rate
Multiple
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6, 6
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Black Characters
Weight
0.375 lb (170.1 g)
Display Characters - Height
0.300" (7.62mm), 0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C48CD005Red Lion Controls0RLC436-ND391,61000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes