
C48CB008 | |
|---|---|
DigiKey Part Number | C48CB008-ND |
Manufacturer | |
Manufacturer Product Number | C48CB008 |
Description | COUNTER LCD 6 CHAR 85-250V PANEL |
Customer Reference | |
Detailed Description | Batch, Preset, Totalizer 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage, Voltage |
Manufacturer Red Lion Controls | Output Type Relay (2), Solid State |
Series | Voltage - Supply 85 ~ 250VAC |
Packaging Box | Reset External, Front Panel, Programmable |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Batch, Preset, Totalizer | Mounting Type Panel Mount |
Operating Mode Up, Down, Quadrature | Termination Style Screw Terminal |
Count Rate Multiple | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters | Weight 0.375 lb (170.1 g) |
Display Characters - Height 0.300" (7.62mm), 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C48CB108 | Red Lion Controls | 0 | C48CB108-ND | 430,02000 € | Similar |




