
AWB6001-A | |
|---|---|
DigiKey Part Number | 68-AWB6001-A-ND |
Manufacturer | |
Manufacturer Product Number | AWB6001-A |
Description | ANYBUS WIRELESS BOLT II RJ45 AND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Bolt 5GHz 802.11 ac RJ-45 70Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Wireless Bolt | |
Modulation or Protocol | 802.11 ac | |
Frequency | 5GHz | |
Applications | Wireless | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 70Mbps | |
Features | IP66 | |
Voltage - Supply | 10V ~ 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,86000 € | 713,86 € |
| Unit Price without VAT: | 713,86000 € |
|---|---|
| Unit Price with VAT: | 849,49340 € |



