New at DigiKey
Image for AWB3003-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWB3003-B

DigiKey Part Number
68-AWB3003-B-ND
Manufacturer
Manufacturer Product Number
AWB3003-B
Description
ANYBUS WIRELESS BRIDGE KIT ("CAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Transceiver, Bridge 2.4GHz, 5GHz 802.11 a/b/g/n/d/r, Bluetooth RJ-45 130Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz, 5GHz
Manufacturer
Red Lion Controls
Applications
Wireless
Series
Interface
RJ-45
Packaging
Bulk
Power - Output
18dBm
Part Status
Active
Data Rate (Max)
130Mbps
Function
Transceiver, Bridge
Features
IP65
Modulation or Protocol
802.11 a/b/g/n/d/r, Bluetooth
Voltage - Supply
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.553,04000 €1.553,04 €
Manufacturers Standard Package
Unit Price without VAT:1.553,04000 €
Unit Price with VAT:1.848,11760 €