
AWB3000-B | |
|---|---|
DigiKey Part Number | 68-AWB3000-B-ND |
Manufacturer | |
Manufacturer Product Number | AWB3000-B |
Description | ANYBUS WIRELESS BRIDGE II-WLAN A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bridge 2.4GHz, 5GHz Bluetooth Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Bridge | |
Modulation or Protocol | Bluetooth | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | 18dBm | |
Data Rate (Max) | - | |
Features | IP66, IP67 | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,54000 € | 662,54 € |
| Unit Price without VAT: | 662,54000 € |
|---|---|
| Unit Price with VAT: | 788,42260 € |


