
AWB1503-B | |
|---|---|
DigiKey Part Number | 68-AWB1503-B-ND |
Manufacturer | |
Manufacturer Product Number | AWB1503-B |
Description | ANYBUS WIRELESS BOLT LTE 4G LTE( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Bolt DHCP, LTE, TCP, UDP 10/100 BaseT Ethernet, RJ-45 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Wireless Bolt | |
Modulation or Protocol | DHCP, LTE, TCP, UDP | |
Frequency | - | |
Applications | LTE, Wireless | |
Interface | 10/100 BaseT Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IP21, IP66, IP67 | |
Voltage - Supply | 11V ~ 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,02000 € | 675,02 € |
| Unit Price without VAT: | 675,02000 € |
|---|---|
| Unit Price with VAT: | 803,27380 € |

