
APS02000 | |
|---|---|
DigiKey Part Number | APS02000-ND |
Manufacturer | |
Manufacturer Product Number | APS02000 |
Description | AC/DC CONVERTER 12V |
Customer Reference | |
Detailed Description | AC DC Converters 1 Output 12V 230VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Number of Outputs | 1 | |
Voltage - Input | 230VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | - | |
Mounting Type | - | |
Package / Case | 8-Pin Octal Module | |
Size / Dimension | - | |
Approval Agency | - | |
Line Regulation | - | |
Load Regulation | - | |
Weight | - |

