
APMR0016 | |
|---|---|
DigiKey Part Number | APMR0016-ND |
Manufacturer | |
Manufacturer Product Number | APMR0016 |
Description | MOD APMR 3-PH VAULT DET DIN RAIL |
Customer Reference | |
Detailed Description | Protection Relay Phase Imbalance, Phase Loss, Phase Sequence, UnderVoltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Phase Imbalance, Phase Loss, Phase Sequence, UnderVoltage | |
Voltage - Supply | 230VAC | |
Trip Range | 185 ~ 240VAC | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |

