
APLVD400 | |
|---|---|
DigiKey Part Number | RLC426-ND |
Manufacturer | |
Manufacturer Product Number | APLVD400 |
Description | VOLTMETER 300VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 115VDC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Voltmeter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±300VDC | Weight 1.2 lbs (544.3 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXLVD00 | Red Lion Controls | 24 | RLC107-ND | 222,93000 € | Direct |


