
APLSP5B0 | |
|---|---|
DigiKey Part Number | RLC423-ND |
Manufacturer | |
Manufacturer Product Number | APLSP5B0 |
Description | DISPLAY LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Numeric, 5-Digit LED - Red Characters Panel Mount Card Edge |
Datasheet | Datasheet |
Category | Voltage - Supply 10 ~ 28 VDC |
Manufacturer Red Lion Controls | Termination Style Card Edge |
Series | Size / Dimension 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Numeric, 5-Digit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Display Type LED - Red Characters | Base Product Number |

