APLRI630 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 6
Unit Price: 416,82000 €
Datasheet
Tachometer 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLRI630

DigiKey Part Number
APLRI630-ND
Manufacturer
Manufacturer Product Number
APLRI630
Description
TACHOMETER LED 6 CHAR 24V PNL MT
Customer Reference
Detailed Description
Tachometer 24VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Tachometer
Operating Mode
Up
Count Rate
10kHz
Time Format
-
Number of Characters Per Row
6
Display Type
LED - Red Characters
Display Characters - Height
0.560" (14.20mm)
Input Type
Voltage
Output Type
Analog, Relay, Solid State
Voltage - Supply
24VDC
Reset
External, Programmable
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes