
APLRI600 | |
|---|---|
DigiKey Part Number | RLC417-ND |
Manufacturer | |
Manufacturer Product Number | APLRI600 |
Description | TACHOMETER LED 6 CHAR 115V PANEL |
Customer Reference | |
Detailed Description | Tachometer 115VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | Voltage | |
Output Type | Analog, Relay, Solid State | |
Voltage - Supply | 115VAC | |
Reset | External, Programmable | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 1.5 lbs (680.4 g) |


