
APLPV411 | |
|---|---|
DigiKey Part Number | APLPV411-ND |
Manufacturer | |
Manufacturer Product Number | APLPV411 |
Description | PROCESS METER 25VDC LED PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 230VAC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Features Excitation Supply |
Measuring Range ±25VDC | Operating Temperature 0°C ~ 60°C |
Display Type LED - Red Characters | Weight 1.2 lbs (544.3 g) |
Number of Characters Per Row 3.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAXLPV00 | Red Lion Controls | 3 | RLC113-ND | 286,19000 € | Similar |


