APLPV410 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 3
Unit Price: 286,19000 €
Datasheet
Image for APLPV410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLPV410

DigiKey Part Number
APLPV410-ND
Manufacturer
Manufacturer Product Number
APLPV410
Description
PROCESS METER 25VDC LED PNL MNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Red Lion Controls
Voltage - Supply
230VAC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Process Meter
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Type
Process
Operating Temperature
0°C ~ 60°C
Measuring Range
±25VDC
Weight
1.2 lbs (544.3 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXLPV00Red Lion Controls3RLC113-ND286,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes