Time Counter 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLPT500

DigiKey Part Number
APLPT500-ND
Manufacturer
Manufacturer Product Number
APLPT500
Description
COUNTER LED 5 CHAR 115V PANEL MT
Customer Reference
Detailed Description
Time Counter 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Red Lion Controls
Display Characters - Height
0.560" (14.20mm)
Series
Input Type
No Voltage
Packaging
Box
Voltage - Supply
115VAC
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Time Counter
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
10kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Time Format
999-59
Operating Temperature
0°C ~ 50°C
Number of Characters Per Row
5
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.