
APLPT410 | |
|---|---|
DigiKey Part Number | APLPT410-ND |
Manufacturer | |
Manufacturer Product Number | APLPT410 |
Description | COUNTER LED 4 CHAR 230V PANEL MT |
Customer Reference | |
Detailed Description | Time Counter 230VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Red Lion Controls | Display Characters - Height 0.560" (14.20mm) |
Series | Input Type No Voltage |
Packaging Box | Voltage - Supply 230VAC |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Time Counter | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 10kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Time Format 9999 | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 4 | Weight 1.5 lbs (680.4 g) |

