APLIA410 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Red Lion Controls
In Stock: 1
Unit Price: 273,33000 €
Datasheet
Image for APLIA410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLIA410

DigiKey Part Number
APLIA410-ND
Manufacturer
Manufacturer Product Number
APLIA410
Description
AMMETER 0-199.9MA LED PANEL MNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 199.9mA
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
230VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 60°C
Weight
1.2 lbs (544.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes